


LQW18AN10NG00D | |
|---|---|
DigiKey Part Number | 490-6856-2-ND - Tape & Reel (TR) 490-6856-1-ND - Cut Tape (CT) 490-6856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN10NG00D |
Description | FIXED IND 10NH 650MA 110 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Drum Core, Wirewound Inductor 650 mA 110mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN10NG00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | 35 @ 250MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩185.00000 | ₩185 |
| 10 | ₩152.90000 | ₩1,529 |
| 100 | ₩125.10000 | ₩12,510 |
| 1,000 | ₩102.91900 | ₩102,919 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩89.72975 | ₩358,919 |
| 8,000 | ₩84.60413 | ₩676,833 |
| 12,000 | ₩81.74642 | ₩980,957 |
| 20,000 | ₩78.28410 | ₩1,565,682 |
| 28,000 | ₩76.08654 | ₩2,130,423 |
| 40,000 | ₩73.82540 | ₩2,953,016 |