
LQP03TQ2N2B02D | |
|---|---|
DigiKey Part Number | 490-14948-2-ND - Tape & Reel (TR) 490-14948-1-ND - Cut Tape (CT) 490-14948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TQ2N2B02D |
Description | FIXED IND 2.2NH 650MA 120 MOHM |
Customer Reference | |
Detailed Description | 2.2 nH Unshielded Thick Film Inductor 650 mA 120mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TQ2N2B02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 17 @ 500MHz | |
Frequency - Self Resonant | 11GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩154.00000 | ₩154 |
| 10 | ₩52.50000 | ₩525 |
| 100 | ₩42.93000 | ₩4,293 |
| 1,000 | ₩35.25900 | ₩35,259 |
| 5,000 | ₩30.75200 | ₩153,760 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₩28.57240 | ₩428,586 |
| 30,000 | ₩26.94050 | ₩808,215 |
| 45,000 | ₩26.03000 | ₩1,171,350 |
| 75,000 | ₩24.92764 | ₩1,869,573 |
| 105,000 | ₩24.22781 | ₩2,543,920 |
| 150,000 | ₩23.50793 | ₩3,526,190 |
| 375,000 | ₩21.75726 | ₩8,158,972 |