
LQM21PN3R3MG0D | |
|---|---|
DigiKey Part Number | 490-LQM21PN3R3MG0DTR-ND - Tape & Reel (TR) 490-LQM21PN3R3MG0DCT-ND - Cut Tape (CT) 490-LQM21PN3R3MG0DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21PN3R3MG0D |
Description | FIXED IND 3.3UH 800MA 207 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Multilayer Inductor 800 mA 207mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21PN3R3MG0D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 207mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩263.00000 | ₩263 |
| 10 | ₩219.30000 | ₩2,193 |
| 100 | ₩180.23000 | ₩18,023 |
| 1,000 | ₩148.24700 | ₩148,247 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩129.24700 | ₩516,988 |
| 8,000 | ₩121.87250 | ₩974,980 |
| 12,000 | ₩117.75792 | ₩1,413,095 |
| 20,000 | ₩112.77595 | ₩2,255,519 |
| 28,000 | ₩109.61268 | ₩3,069,155 |
| 40,000 | ₩106.35858 | ₩4,254,343 |