
LQM18JNR10J00D | |
|---|---|
DigiKey Part Number | 490-16573-2-ND - Tape & Reel (TR) 490-16573-1-ND - Cut Tape (CT) 490-16573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18JNR10J00D |
Description | FIXED IND 100NH 650MA 512.5 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Multilayer Inductor 650 mA 512.5mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM18JNR10J00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 512.5mOhm Max | |
Q @ Freq | 8 @ 25MHz | |
Frequency - Self Resonant | 200MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩201.00000 | ₩201 |
| 10 | ₩169.90000 | ₩1,699 |
| 100 | ₩140.39000 | ₩14,039 |
| 1,000 | ₩115.36700 | ₩115,367 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩100.58300 | ₩402,332 |
| 8,000 | ₩94.84163 | ₩758,733 |
| 12,000 | ₩91.63825 | ₩1,099,659 |
| 20,000 | ₩87.75820 | ₩1,755,164 |
| 28,000 | ₩85.29557 | ₩2,388,276 |
| 40,000 | ₩82.76130 | ₩3,310,452 |