
LQH43NN1R2M03L | |
|---|---|
DigiKey Part Number | 490-LQH43NN1R2M03LTR-ND - Tape & Reel (TR) 490-LQH43NN1R2M03LCT-ND - Cut Tape (CT) 490-LQH43NN1R2M03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43NN1R2M03L |
Description | FIXED IND 1.2UH 500MA 200 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Drum Core, Wirewound Inductor 500 mA 200mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43NN1R2M03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 20 @ 1MHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩680.00000 | ₩680 |
| 10 | ₩563.70000 | ₩5,637 |
| 100 | ₩463.17000 | ₩46,317 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩412.04600 | ₩206,023 |
| 1,000 | ₩388.49400 | ₩388,494 |
| 1,500 | ₩375.36133 | ₩563,042 |
| 2,500 | ₩359.46200 | ₩898,655 |
| 3,500 | ₩349.36086 | ₩1,222,763 |
| 5,000 | ₩338.97420 | ₩1,694,871 |
| 12,500 | ₩313.71336 | ₩3,921,417 |
| 25,000 | ₩295.90088 | ₩7,397,522 |
| 50,000 | ₩293.43600 | ₩14,671,800 |