
LQH3NPZ150MGRL | |
|---|---|
DigiKey Part Number | 490-15957-2-ND - Tape & Reel (TR) 490-15957-1-ND - Cut Tape (CT) 490-15957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH3NPZ150MGRL |
Description | FIXED IND 15UH 540MA 468 MOHM |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 540 mA 468mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH3NPZ150MGRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 480mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 468mOhm Max | |
Frequency - Self Resonant | 15MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 (3030 Metric) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩525.00000 | ₩525 |
| 10 | ₩430.90000 | ₩4,309 |
| 100 | ₩354.29000 | ₩35,429 |
| 1,000 | ₩291.33600 | ₩291,336 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩633.00000 | ₩633 |
| 10 | ₩495.80000 | ₩4,958 |
| 25 | ₩448.48000 | ₩11,212 |
| 50 | ₩415.76000 | ₩20,788 |
| 100 | ₩385.33000 | ₩38,533 |
| 250 | ₩348.41600 | ₩87,104 |
| 500 | ₩322.74800 | ₩161,374 |
| 1,000 | ₩298.90300 | ₩298,903 |