
LQH32MN220K23L | |
|---|---|
DigiKey Part Number | 490-LQH32MN220K23LTR-ND - Tape & Reel (TR) 490-LQH32MN220K23LCT-ND - Cut Tape (CT) 490-LQH32MN220K23LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32MN220K23L |
Description | FIXED IND 22UH 150MA 2.8 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 150 mA 2.8Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32MN220K23L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.8Ohm Max | |
Q @ Freq | 35 @ 1MHz | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩417.00000 | ₩417 |
| 10 | ₩341.30000 | ₩3,413 |
| 100 | ₩281.24000 | ₩28,124 |
| 1,000 | ₩231.22800 | ₩231,228 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩222.37050 | ₩444,741 |
| 4,000 | ₩209.68325 | ₩838,733 |
| 6,000 | ₩202.60217 | ₩1,215,613 |
| 10,000 | ₩194.02760 | ₩1,940,276 |
| 14,000 | ₩188.58557 | ₩2,640,198 |
| 20,000 | ₩182.98745 | ₩3,659,749 |
| 50,000 | ₩169.37528 | ₩8,468,764 |