
LQG15HS5N6B02D | |
|---|---|
DigiKey Part Number | 490-LQG15HS5N6B02DTR-ND - Tape & Reel (TR) 490-LQG15HS5N6B02DCT-ND - Cut Tape (CT) 490-LQG15HS5N6B02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HS5N6B02D |
Description | FIXED IND 5.6NH 650MA 180 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Multilayer Inductor 650 mA 180mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HS5N6B02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Shielding | Unshielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩154.00000 | ₩154 |
| 10 | ₩78.80000 | ₩788 |
| 100 | ₩64.56000 | ₩6,456 |
| 1,000 | ₩53.03500 | ₩53,035 |
| 5,000 | ₩46.25780 | ₩231,289 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩44.48490 | ₩444,849 |
| 20,000 | ₩41.94515 | ₩838,903 |
| 30,000 | ₩40.52867 | ₩1,215,860 |
| 50,000 | ₩38.81262 | ₩1,940,631 |
| 70,000 | ₩37.72286 | ₩2,640,600 |
| 100,000 | ₩36.60228 | ₩3,660,228 |