5.1 nH Unshielded Multilayer Inductor 650 mA 200mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG15HS5N1S02D

DigiKey Part Number
490-6573-2-ND - Tape & Reel (TR)
490-6573-1-ND - Cut Tape (CT)
490-6573-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQG15HS5N1S02D
Description
FIXED IND 5.1NH 650MA 200 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.1 nH Unshielded Multilayer Inductor 650 mA 200mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQG15HS5N1S02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
200mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
5.3GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,812
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩154.00000₩154
10₩58.70000₩587
100₩47.88000₩4,788
1,000₩39.41300₩39,413
5,000₩34.36900₩171,845
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₩31.78220₩317,822
20,000₩29.96600₩599,320
30,000₩28.95287₩868,586
50,000₩27.72630₩1,386,315
70,000₩26.94736₩1,886,315
100,000₩26.14592₩2,614,592
Manufacturers Standard Package