
LQG15HS1N0B02D | |
|---|---|
DigiKey Part Number | 490-LQG15HS1N0B02DTR-ND - Tape & Reel (TR) 490-LQG15HS1N0B02DCT-ND - Cut Tape (CT) 490-LQG15HS1N0B02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HS1N0B02D |
Description | FIXED IND 1NH 1A 70 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 nH Unshielded Multilayer Inductor 1 A 70mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HS1N0B02D Models |
Category | DC Resistance (DCR) 70mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 10GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1nH | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩81.00000 | ₩810 |
| 100 | ₩66.35000 | ₩6,635 |
| 1,000 | ₩54.59300 | ₩54,593 |
| 5,000 | ₩47.62220 | ₩238,111 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩44.03560 | ₩440,356 |
| 20,000 | ₩41.52145 | ₩830,429 |
| 30,000 | ₩40.11927 | ₩1,203,578 |
| 50,000 | ₩38.42058 | ₩1,921,029 |
| 70,000 | ₩37.34181 | ₩2,613,927 |
| 100,000 | ₩36.23256 | ₩3,623,256 |