Frequency RF Filter (Radio Frequency) Bandwidth 0603 (1608 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFD182G45DP4B720

DigiKey Part Number
LFD182G45DP4B720-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LFD182G45DP4B720
Description
RF FILTER 0603
Customer Reference
Detailed Description
Frequency RF Filter (Radio Frequency) Bandwidth 0603 (1608 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 4 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.