
GRM32ER72A105MA01L | |
|---|---|
DigiKey Part Number | 490-1856-2-ND - Tape & Reel (TR) 490-1856-1-ND - Cut Tape (CT) 490-1856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER72A105MA01L |
Description | CAP CER 1UF 100V X7R 1210 |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER72A105MA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,622.00000 | ₩1,622 |
| 10 | ₩1,013.10000 | ₩10,131 |
| 50 | ₩811.42000 | ₩40,571 |
| 100 | ₩741.00000 | ₩74,100 |
| 500 | ₩622.48600 | ₩311,243 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩597.51300 | ₩597,513 |
| 2,000 | ₩566.72550 | ₩1,133,451 |
| 3,000 | ₩551.30433 | ₩1,653,913 |
| 5,000 | ₩534.21420 | ₩2,671,071 |
| 7,000 | ₩524.21786 | ₩3,669,525 |
| 10,000 | ₩514.60490 | ₩5,146,049 |