0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM3195C2A153JA01D

DigiKey Part Number
490-GRM3195C2A153JA01DTR-ND - Tape & Reel (TR)
490-GRM3195C2A153JA01DCT-ND - Cut Tape (CT)
490-GRM3195C2A153JA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM3195C2A153JA01D
Description
CAP CER 0.015UF 100V C0GNP0 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM3195C2A153JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,747
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩680.00000₩680
10₩409.30000₩4,093
50₩303.32000₩15,166
100₩270.89000₩27,089
500₩216.24600₩108,123
1,000₩199.36700₩199,367
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩160.65225₩642,609
8,000₩151.85500₩1,214,840
12,000₩147.45033₩1,769,404
20,000₩142.56895₩2,851,379
28,000₩139.71525₩3,912,027
40,000₩136.96935₩5,478,774
Manufacturers Standard Package