
GRM2165C1H911JA01D | |
|---|---|
DigiKey Part Number | 490-1621-2-ND - Tape & Reel (TR) 490-1621-1-ND - Cut Tape (CT) 490-1621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C1H911JA01D |
Description | CAP CER 910PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 910 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C1H911JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩355.00000 | ₩355 |
| 10 | ₩202.30000 | ₩2,023 |
| 50 | ₩145.48000 | ₩7,274 |
| 100 | ₩127.72000 | ₩12,772 |
| 500 | ₩98.10000 | ₩49,050 |
| 1,000 | ₩88.95700 | ₩88,957 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩73.11950 | ₩292,478 |
| 8,000 | ₩68.18725 | ₩545,498 |
| 12,000 | ₩65.71683 | ₩788,602 |
| 20,000 | ₩62.97910 | ₩1,259,582 |
| 28,000 | ₩61.37943 | ₩1,718,624 |
| 40,000 | ₩59.84048 | ₩2,393,619 |