
GRM1885C1H510JA01D | |
|---|---|
DigiKey Part Number | 490-1420-2-ND - Tape & Reel (TR) 490-1420-1-ND - Cut Tape (CT) 490-1420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H510JA01D |
Description | CAP CER 51PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 51 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H510JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩185.00000 | ₩185 |
| 10 | ₩103.50000 | ₩1,035 |
| 50 | ₩72.28000 | ₩3,614 |
| 100 | ₩62.55000 | ₩6,255 |
| 500 | ₩46.30200 | ₩23,151 |
| 1,000 | ₩41.29700 | ₩41,297 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩32.84550 | ₩131,382 |
| 8,000 | ₩30.15438 | ₩241,235 |
| 12,000 | ₩28.80567 | ₩345,668 |
| 20,000 | ₩27.31350 | ₩546,270 |
| 28,000 | ₩26.44121 | ₩740,354 |
| 40,000 | ₩25.60268 | ₩1,024,107 |