Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R62A104KE14J

DigiKey Part Number
490-GRM155R62A104KE14JTR-ND - Tape & Reel (TR)
490-GRM155R62A104KE14JCT-ND - Cut Tape (CT)
490-GRM155R62A104KE14JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R62A104KE14J
Description
CAP CER 0.1UF 100V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R62A104KE14J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94,515
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩147.00000₩147
10₩41.10000₩411
50₩27.62000₩1,381
100₩23.51000₩2,351
500₩16.63400₩8,317
1,000₩14.53400₩14,534
2,500₩12.33240₩30,831
5,000₩11.01260₩55,063
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₩8.50176₩425,088
100,000₩8.36657₩836,657
150,000₩6.50576₩975,864
Manufacturers Standard Package