1 µF ±20% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155C81C105ME11D

DigiKey Part Number
490-GRM155C81C105ME11DTR-ND - Tape & Reel (TR)
490-GRM155C81C105ME11DCT-ND - Cut Tape (CT)
490-GRM155C81C105ME11DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155C81C105ME11D
Description
CAP CER 1UF 16V X6S 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±20% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155C81C105ME11D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283,334
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩170.00000₩170
10₩92.70000₩927
50₩63.62000₩3,181
100₩54.98000₩5,498
500₩40.43200₩20,216
1,000₩35.95400₩35,954
2,500₩31.24000₩78,100
5,000₩28.40460₩142,023
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₩25.33280₩253,328
20,000₩23.47255₩469,451
30,000₩22.54207₩676,262
50,000₩21.51102₩1,075,551
70,000₩20.90853₩1,463,597
100,000₩20.32894₩2,032,894
Manufacturers Standard Package