
GRM1555C1H2R0WA01D | |
|---|---|
DigiKey Part Number | 490-8193-2-ND - Tape & Reel (TR) 490-8193-1-ND - Cut Tape (CT) 490-8193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H2R0WA01D |
Description | CAP CER 2PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H2R0WA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩170.00000 | ₩170 |
| 10 | ₩97.30000 | ₩973 |
| 50 | ₩67.64000 | ₩3,382 |
| 100 | ₩58.69000 | ₩5,869 |
| 500 | ₩43.36600 | ₩21,683 |
| 1,000 | ₩38.65600 | ₩38,656 |
| 2,500 | ₩33.71120 | ₩84,278 |
| 5,000 | ₩30.73360 | ₩153,668 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩26.46020 | ₩264,602 |
| 20,000 | ₩26.21465 | ₩524,293 |
| 30,000 | ₩25.77810 | ₩773,343 |
| 50,000 | ₩24.64090 | ₩1,232,045 |
| 70,000 | ₩23.97614 | ₩1,678,330 |
| 100,000 | ₩23.67272 | ₩2,367,272 |