
GRJ32ER71E106KE11L | |
|---|---|
DigiKey Part Number | 490-10960-2-ND - Tape & Reel (TR) 490-10960-1-ND - Cut Tape (CT) 490-10960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ32ER71E106KE11L |
Description | CAP CER 10UF 25V X7R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ32ER71E106KE11L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,915.00000 | ₩1,915 |
| 10 | ₩1,241.70000 | ₩12,417 |
| 50 | ₩975.44000 | ₩48,772 |
| 100 | ₩893.59000 | ₩89,359 |
| 500 | ₩755.30400 | ₩377,652 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩692.15400 | ₩692,154 |
| 2,000 | ₩657.93750 | ₩1,315,875 |
| 3,000 | ₩640.79200 | ₩1,922,376 |
| 5,000 | ₩621.80020 | ₩3,109,001 |
| 7,000 | ₩610.69100 | ₩4,274,837 |
| 10,000 | ₩600.00560 | ₩6,000,056 |