
GQM2195C2E300JB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195C2E300JB12DTR-ND - Tape & Reel (TR) 490-GQM2195C2E300JB12DCT-ND - Cut Tape (CT) 490-GQM2195C2E300JB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E300JB12D |
Description | CAP CER 30PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E300JB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩726.00000 | ₩726 |
| 10 | ₩438.60000 | ₩4,386 |
| 50 | ₩326.48000 | ₩16,324 |
| 100 | ₩291.89000 | ₩29,189 |
| 500 | ₩233.91400 | ₩116,957 |
| 1,000 | ₩216.00000 | ₩216,000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩183.73725 | ₩734,949 |
| 8,000 | ₩174.04613 | ₩1,392,369 |
| 12,000 | ₩169.19158 | ₩2,030,299 |
| 20,000 | ₩163.81220 | ₩3,276,244 |
| 28,000 | ₩160.66668 | ₩4,498,667 |
| 40,000 | ₩157.64155 | ₩6,305,662 |