
GQM1875C2E910GB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875C2E910GB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2E910GB12DCT-ND - Cut Tape (CT) 490-GQM1875C2E910GB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E910GB12D |
Description | CAP CER 91PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 91 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E910GB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩673.00000 | ₩673 |
| 10 | ₩405.10000 | ₩4,051 |
| 50 | ₩300.26000 | ₩15,013 |
| 100 | ₩268.15000 | ₩26,815 |
| 500 | ₩214.06200 | ₩107,031 |
| 1,000 | ₩197.35300 | ₩197,353 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩167.39225 | ₩669,569 |
| 8,000 | ₩158.35500 | ₩1,266,840 |
| 12,000 | ₩153.83042 | ₩1,845,965 |
| 20,000 | ₩148.81490 | ₩2,976,298 |
| 28,000 | ₩145.88357 | ₩4,084,740 |
| 40,000 | ₩143.06320 | ₩5,722,528 |