5.6 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C2A5R6BB01D

DigiKey Part Number
490-GJM0335C2A5R6BB01DTR-ND - Tape & Reel (TR)
490-GJM0335C2A5R6BB01DCT-ND - Cut Tape (CT)
490-GJM0335C2A5R6BB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C2A5R6BB01D
Description
CAP CER MLCC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C2A5R6BB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,535
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩263.00000₩263
10₩152.90000₩1,529
50₩107.50000₩5,375
100₩93.75000₩9,375
500₩70.85800₩35,429
1,000₩63.79900₩63,799
2,500₩56.37080₩140,927
5,000₩51.89800₩259,490
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₩37.06973₩556,046
30,000₩34.79533₩1,043,860
45,000₩33.65660₩1,514,547
75,000₩32.39451₩2,429,588
105,000₩31.65667₩3,323,950
150,000₩30.94699₩4,642,048
Manufacturers Standard Package