
GJM0335C2A4R7CB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C2A4R7CB01DTR-ND - Tape & Reel (TR) 490-GJM0335C2A4R7CB01DCT-ND - Cut Tape (CT) 490-GJM0335C2A4R7CB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C2A4R7CB01D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C2A4R7CB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩154.00000 | ₩154 |
| 10 | ₩66.40000 | ₩664 |
| 50 | ₩45.40000 | ₩2,270 |
| 100 | ₩39.07000 | ₩3,907 |
| 500 | ₩28.29400 | ₩14,147 |
| 1,000 | ₩25.00400 | ₩25,004 |
| 2,500 | ₩21.52280 | ₩53,807 |
| 5,000 | ₩19.43160 | ₩97,158 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₩16.64247 | ₩249,637 |
| 30,000 | ₩15.39047 | ₩461,714 |
| 45,000 | ₩14.76411 | ₩664,385 |
| 75,000 | ₩14.07011 | ₩1,055,258 |
| 105,000 | ₩13.66455 | ₩1,434,778 |
| 150,000 | ₩13.27453 | ₩1,991,180 |
| 180,000 | ₩13.08982 | ₩2,356,168 |
| 360,000 | ₩12.46760 | ₩4,488,336 |
| 375,000 | ₩12.43452 | ₩4,662,945 |