
GJM0335C2A4R7BB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C2A4R7BB01DTR-ND - Tape & Reel (TR) 490-GJM0335C2A4R7BB01DCT-ND - Cut Tape (CT) 490-GJM0335C2A4R7BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C2A4R7BB01D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C2A4R7BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩263.00000 | ₩263 |
| 10 | ₩145.20000 | ₩1,452 |
| 50 | ₩102.24000 | ₩5,112 |
| 100 | ₩89.27000 | ₩8,927 |
| 500 | ₩67.49000 | ₩33,745 |
| 1,000 | ₩60.77200 | ₩60,772 |
| 2,500 | ₩53.68960 | ₩134,224 |
| 5,000 | ₩49.42700 | ₩247,135 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₩37.06973 | ₩556,046 |
| 30,000 | ₩34.79533 | ₩1,043,860 |
| 45,000 | ₩33.65660 | ₩1,514,547 |
| 75,000 | ₩32.39451 | ₩2,429,588 |
| 105,000 | ₩31.65667 | ₩3,323,950 |
| 150,000 | ₩30.94699 | ₩4,642,048 |
| 180,000 | ₩30.61069 | ₩5,509,924 |
| 360,000 | ₩29.47831 | ₩10,612,192 |
| 375,000 | ₩29.41835 | ₩11,031,881 |