15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C2A150JB01D

DigiKey Part Number
490-GJM0335C2A150JB01DTR-ND - Tape & Reel (TR)
490-GJM0335C2A150JB01DCT-ND - Cut Tape (CT)
490-GJM0335C2A150JB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C2A150JB01D
Description
CAP CER MLCC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C2A150JB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,820
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩154.00000₩154
10₩72.60000₩726
50₩49.12000₩2,456
100₩42.32000₩4,232
500₩30.73400₩15,367
1,000₩27.18100₩27,181
2,500₩23.46240₩58,656
5,000₩21.22620₩106,131
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₩18.02007₩270,301
30,000₩16.69033₩500,710
45,000₩16.02504₩721,127
75,000₩15.28812₩1,146,609
105,000₩14.85742₩1,560,029
150,000₩14.44313₩2,166,470
180,000₩14.24692₩2,564,446
360,000₩13.58596₩4,890,946
375,000₩13.55094₩5,081,602
Manufacturers Standard Package