
GJM0335C2A150GB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C2A150GB01DTR-ND - Tape & Reel (TR) 490-GJM0335C2A150GB01DCT-ND - Cut Tape (CT) 490-GJM0335C2A150GB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C2A150GB01D |
Description | CAP CER 15PF 100V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C2A150GB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩185.00000 | ₩185 |
| 10 | ₩106.60000 | ₩1,066 |
| 50 | ₩74.74000 | ₩3,737 |
| 100 | ₩64.71000 | ₩6,471 |
| 500 | ₩48.09200 | ₩24,046 |
| 1,000 | ₩42.98100 | ₩42,981 |
| 2,500 | ₩38.40000 | ₩96,000 |
| 5,000 | ₩38.09720 | ₩190,486 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₩37.91813 | ₩568,772 |