
GJM0335C2A100JB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C2A100JB01DTR-ND - Tape & Reel (TR) 490-GJM0335C2A100JB01DCT-ND - Cut Tape (CT) 490-GJM0335C2A100JB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C2A100JB01D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C2A100JB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩154.00000 | ₩154 |
| 10 | ₩69.50000 | ₩695 |
| 50 | ₩47.26000 | ₩2,363 |
| 100 | ₩40.62000 | ₩4,062 |
| 500 | ₩29.52800 | ₩14,764 |
| 1,000 | ₩26.10000 | ₩26,100 |
| 2,500 | ₩22.49880 | ₩56,247 |
| 5,000 | ₩20.33360 | ₩101,668 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₩18.02007 | ₩270,301 |
| 30,000 | ₩16.69033 | ₩500,710 |
| 45,000 | ₩16.02504 | ₩721,127 |
| 75,000 | ₩15.28812 | ₩1,146,609 |
| 105,000 | ₩14.85742 | ₩1,560,029 |
| 150,000 | ₩14.44313 | ₩2,166,470 |
| 180,000 | ₩14.24692 | ₩2,564,446 |
| 360,000 | ₩13.58596 | ₩4,890,946 |
| 375,000 | ₩13.55094 | ₩5,081,602 |