220 pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31A7U2J221JX01D

DigiKey Part Number
490-5045-2-ND - Tape & Reel (TR)
490-5045-1-ND - Cut Tape (CT)
490-5045-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31A7U2J221JX01D
Description
CAP CER 220PF 630V U2J 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31A7U2J221JX01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,419
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩571.00000₩571
10₩344.40000₩3,444
50₩254.20000₩12,710
100₩226.56000₩22,656
500₩179.61400₩89,807
1,000₩165.14300₩165,143
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩125.23550₩500,942
8,000₩113.09638₩904,771
12,000₩109.53142₩1,314,377
20,000₩105.57905₩2,111,581
28,000₩103.26796₩2,891,503
40,000₩101.04585₩4,041,834
Manufacturers Standard Package