New at DigiKey
6800 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21AR72E682KWB1D

DigiKey Part Number
490-GCM21AR72E682KWB1DTR-ND - Tape & Reel (TR)
490-GCM21AR72E682KWB1DCT-ND - Cut Tape (CT)
490-GCM21AR72E682KWB1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21AR72E682KWB1D
Description
CAP CER 6800PF 250V X7R 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩896.00000₩896
10₩549.80000₩5,498
50₩414.52000₩20,726
100₩372.82000₩37,282
500₩302.39400₩151,197
1,000₩280.63300₩280,633
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩240.93025₩963,721
8,000₩229.15425₩1,833,234
12,000₩223.25850₩2,679,102
20,000₩216.72180₩4,334,436
28,000₩212.89939₩5,961,183
40,000₩209.22335₩8,368,934
Manufacturers Standard Package