
GCM21AR72E472KWB1J | |
|---|---|
DigiKey Part Number | 490-GCM21AR72E472KWB1JTR-ND - Tape & Reel (TR) 490-GCM21AR72E472KWB1JCT-ND - Cut Tape (CT) 490-GCM21AR72E472KWB1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21AR72E472KWB1J |
Description | CAP CER 4700PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩819.00000 | ₩819 |
| 10 | ₩500.40000 | ₩5,004 |
| 50 | ₩375.60000 | ₩18,780 |
| 100 | ₩337.14000 | ₩33,714 |
| 500 | ₩272.09200 | ₩136,046 |
| 1,000 | ₩252.01500 | ₩252,015 |
| 2,500 | ₩230.82600 | ₩577,065 |
| 5,000 | ₩218.05700 | ₩1,090,285 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩201.61520 | ₩2,016,152 |
| 20,000 | ₩193.20675 | ₩3,864,135 |
| 30,000 | ₩188.99597 | ₩5,669,879 |
| 50,000 | ₩184.32600 | ₩9,216,300 |
| 70,000 | ₩181.59607 | ₩12,711,725 |