New at DigiKey
4700 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21AR72E472KWB1D

DigiKey Part Number
490-GCM21AR72E472KWB1DTR-ND - Tape & Reel (TR)
490-GCM21AR72E472KWB1DCT-ND - Cut Tape (CT)
490-GCM21AR72E472KWB1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21AR72E472KWB1D
Description
CAP CER 4700PF 250V X7R 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,800
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩819.00000₩819
10₩500.40000₩5,004
50₩375.60000₩18,780
100₩337.14000₩33,714
500₩272.09200₩136,046
1,000₩252.01500₩252,015
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩215.55975₩862,239
8,000₩204.68900₩1,637,512
12,000₩199.24175₩2,390,901
20,000₩193.20675₩3,864,135
28,000₩189.67825₩5,310,991
40,000₩186.28360₩7,451,344
Manufacturers Standard Package