
GCM21AR72E122KWB1J | |
|---|---|
DigiKey Part Number | 490-GCM21AR72E122KWB1JTR-ND - Tape & Reel (TR) 490-GCM21AR72E122KWB1JCT-ND - Cut Tape (CT) 490-GCM21AR72E122KWB1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21AR72E122KWB1J |
Description | CAP CER 1200PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩865.00000 | ₩865 |
| 10 | ₩535.90000 | ₩5,359 |
| 50 | ₩404.64000 | ₩20,232 |
| 100 | ₩364.02000 | ₩36,402 |
| 500 | ₩295.66000 | ₩147,830 |
| 1,000 | ₩274.53300 | ₩274,533 |
| 2,500 | ₩252.23760 | ₩630,594 |
| 5,000 | ₩238.80440 | ₩1,194,022 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩232.30090 | ₩2,323,009 |
| 20,000 | ₩223.01215 | ₩4,460,243 |
| 30,000 | ₩218.35860 | ₩6,550,758 |
| 50,000 | ₩213.20102 | ₩10,660,051 |
| 70,000 | ₩210.18423 | ₩14,712,896 |