
GCM21AR72E102KWB1J | |
|---|---|
DigiKey Part Number | 490-GCM21AR72E102KWB1JTR-ND - Tape & Reel (TR) 490-GCM21AR72E102KWB1JCT-ND - Cut Tape (CT) 490-GCM21AR72E102KWB1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21AR72E102KWB1J |
Description | CAP CER 1000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩865.00000 | ₩865 |
| 10 | ₩534.40000 | ₩5,344 |
| 50 | ₩401.54000 | ₩20,077 |
| 100 | ₩360.93000 | ₩36,093 |
| 500 | ₩292.32400 | ₩146,162 |
| 1,000 | ₩271.13500 | ₩271,135 |
| 2,500 | ₩248.75960 | ₩621,899 |
| 5,000 | ₩235.27700 | ₩1,176,385 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩217.77430 | ₩2,177,743 |
| 20,000 | ₩208.89865 | ₩4,177,973 |
| 30,000 | ₩204.45180 | ₩6,133,554 |
| 50,000 | ₩199.52288 | ₩9,976,144 |
| 70,000 | ₩196.64051 | ₩13,764,836 |