1500 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21A7U2E152JX01D

DigiKey Part Number
490-5031-2-ND - Tape & Reel (TR)
490-5031-1-ND - Cut Tape (CT)
490-5031-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21A7U2E152JX01D
Description
CAP CER 1500PF 250V U2J 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric)
EDA/CAD Models
GCM21A7U2E152JX01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,439
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩710.00000₩710
10₩426.30000₩4,263
50₩316.92000₩15,846
100₩283.40000₩28,340
500₩226.68800₩113,344
1,000₩209.20400₩209,204
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩119.72200₩478,888
8,000₩112.62150₩900,972
12,000₩109.06550₩1,308,786
20,000₩105.12575₩2,102,515
28,000₩102.82229₩2,879,024
40,000₩100.60685₩4,024,274
Manufacturers Standard Package