
GCM21A5C2J221JX01D | |
|---|---|
DigiKey Part Number | 490-GCM21A5C2J221JX01DTR-ND - Tape & Reel (TR) 490-GCM21A5C2J221JX01DCT-ND - Cut Tape (CT) 490-GCM21A5C2J221JX01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21A5C2J221JX01D |
Description | CAP CER 220PF 630V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21A5C2J221JX01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩428.00000 | ₩428 |
| 10 | ₩253.80000 | ₩2,538 |
| 50 | ₩183.76000 | ₩9,188 |
| 100 | ₩162.21000 | ₩16,221 |
| 500 | ₩126.18800 | ₩63,094 |
| 1,000 | ₩115.08800 | ₩115,088 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩78.84025 | ₩315,361 |
| 8,000 | ₩73.63663 | ₩589,093 |
| 12,000 | ₩71.02933 | ₩852,352 |
| 20,000 | ₩68.14245 | ₩1,362,849 |
| 28,000 | ₩66.45421 | ₩1,860,718 |
| 40,000 | ₩64.83105 | ₩2,593,242 |