
GCM21A5C2J221GX01D | |
|---|---|
DigiKey Part Number | 490-GCM21A5C2J221GX01DTR-ND - Tape & Reel (TR) 490-GCM21A5C2J221GX01DCT-ND - Cut Tape (CT) 490-GCM21A5C2J221GX01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21A5C2J221GX01D |
Description | CAP CER 220PF 630V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21A5C2J221GX01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩494.00000 | ₩494 |
| 10 | ₩291.90000 | ₩2,919 |
| 50 | ₩212.82000 | ₩10,641 |
| 100 | ₩188.57000 | ₩18,857 |
| 500 | ₩147.76800 | ₩73,884 |
| 1,000 | ₩135.18100 | ₩135,181 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩112.98825 | ₩451,953 |
| 8,000 | ₩106.18138 | ₩849,451 |
| 12,000 | ₩102.77342 | ₩1,233,281 |
| 20,000 | ₩98.99680 | ₩1,979,936 |
| 28,000 | ₩96.78921 | ₩2,710,098 |
| 40,000 | ₩94.66555 | ₩3,786,622 |