
GCM21A5C2J100JX01D | |
|---|---|
DigiKey Part Number | 490-GCM21A5C2J100JX01DTR-ND - Tape & Reel (TR) 490-GCM21A5C2J100JX01DCT-ND - Cut Tape (CT) 490-GCM21A5C2J100JX01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21A5C2J100JX01D |
Description | CAP CER 10PF 630V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21A5C2J100JX01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩432.00000 | ₩432 |
| 10 | ₩256.40000 | ₩2,564 |
| 50 | ₩185.64000 | ₩9,282 |
| 100 | ₩163.86000 | ₩16,386 |
| 500 | ₩127.47400 | ₩63,737 |
| 1,000 | ₩116.26200 | ₩116,262 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩79.64475 | ₩318,579 |
| 8,000 | ₩74.38800 | ₩595,104 |
| 12,000 | ₩71.75408 | ₩861,049 |
| 20,000 | ₩68.83775 | ₩1,376,755 |
| 28,000 | ₩67.13232 | ₩1,879,705 |
| 40,000 | ₩65.49260 | ₩2,619,704 |