22 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21A5C2E220JX01D

DigiKey Part Number
490-GCM21A5C2E220JX01DTR-ND - Tape & Reel (TR)
490-GCM21A5C2E220JX01DCT-ND - Cut Tape (CT)
490-GCM21A5C2E220JX01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21A5C2E220JX01D
Description
CAP CER 22PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21A5C2E220JX01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,281
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩340.00000₩340
10₩194.60000₩1,946
50₩138.68000₩6,934
100₩121.54000₩12,154
500₩93.12800₩46,564
1,000₩84.34000₩84,340
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩69.17375₩276,695
8,000₩64.44013₩515,521
12,000₩62.06942₩744,833
20,000₩59.44320₩1,188,864
28,000₩57.90839₩1,621,435
40,000₩56.43238₩2,257,295
Manufacturers Standard Package