
GCM21A5C2E220JX01D | |
|---|---|
DigiKey Part Number | 490-GCM21A5C2E220JX01DTR-ND - Tape & Reel (TR) 490-GCM21A5C2E220JX01DCT-ND - Cut Tape (CT) 490-GCM21A5C2E220JX01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21A5C2E220JX01D |
Description | CAP CER 22PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21A5C2E220JX01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩340.00000 | ₩340 |
| 10 | ₩194.60000 | ₩1,946 |
| 50 | ₩138.68000 | ₩6,934 |
| 100 | ₩121.54000 | ₩12,154 |
| 500 | ₩93.12800 | ₩46,564 |
| 1,000 | ₩84.34000 | ₩84,340 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩69.17375 | ₩276,695 |
| 8,000 | ₩64.44013 | ₩515,521 |
| 12,000 | ₩62.06942 | ₩744,833 |
| 20,000 | ₩59.44320 | ₩1,188,864 |
| 28,000 | ₩57.90839 | ₩1,621,435 |
| 40,000 | ₩56.43238 | ₩2,257,295 |