
FDV0530-H-2R2M=P3 | |
|---|---|
DigiKey Part Number | 490-FDV0530-H-2R2M=P3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDV0530-H-2R2M=P3 |
Description | FIXED IND 2.2UH 6A 19.9 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Inductor 6 A 19.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FDV0530-H-2R2M=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 19.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.244" L x 0.228" W (6.20mm x 5.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |