2 Line Common Mode Choke Surface Mount 3 kOhms @ 100 MHz 500mA DCR 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLW5BSM302SQ2L

DigiKey Part Number
490-DLW5BSM302SQ2LTR-ND - Tape & Reel (TR)
490-DLW5BSM302SQ2LCT-ND - Cut Tape (CT)
490-DLW5BSM302SQ2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLW5BSM302SQ2L
Description
CMC 500MA 2LN 3 KOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 3 kOhms @ 100 MHz 500mA DCR 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
DLW5BSM302SQ2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
2
Impedance @ Frequency
3 kOhms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
300mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height (Max)
0.177" (4.50mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,541
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩2,533.00000₩2,533
10₩2,083.40000₩20,834
25₩1,926.80000₩48,170
50₩1,816.84000₩90,842
100₩1,712.89000₩171,289
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400₩1,522.89500₩609,158
800₩1,436.06000₩1,148,848
1,200₩1,387.64333₩1,665,172
2,000₩1,329.01800₩2,658,036
2,800₩1,291.80250₩3,617,047
4,000₩1,253.52375₩5,014,095
10,000₩1,227.79800₩12,277,980
Manufacturers Standard Package