
DLW5BSM102SQ2L | |
|---|---|
DigiKey Part Number | 490-DLW5BSM102SQ2LTR-ND - Tape & Reel (TR) 490-DLW5BSM102SQ2LCT-ND - Cut Tape (CT) 490-DLW5BSM102SQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5BSM102SQ2L |
Description | CMC 1.5A 2LN 1 KOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 1.5A DCR 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5BSM102SQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height (Max) | 0.177" (4.50mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,486.00000 | ₩2,486 |
| 10 | ₩2,041.70000 | ₩20,417 |
| 25 | ₩1,889.12000 | ₩47,228 |
| 50 | ₩1,781.00000 | ₩89,050 |
| 100 | ₩1,679.38000 | ₩167,938 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₩1,522.89500 | ₩609,158 |
| 800 | ₩1,436.06000 | ₩1,148,848 |
| 1,200 | ₩1,387.64333 | ₩1,665,172 |
| 2,000 | ₩1,329.01800 | ₩2,658,036 |
| 2,800 | ₩1,291.80250 | ₩3,617,047 |
| 4,000 | ₩1,253.52375 | ₩5,014,095 |
| 10,000 | ₩1,227.79800 | ₩12,277,980 |



