
DLM11CB120HH2L | |
|---|---|
DigiKey Part Number | 490-DLM11CB120HH2LTR-ND - Tape & Reel (TR) 490-DLM11CB120HH2LCT-ND - Cut Tape (CT) 490-DLM11CB120HH2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLM11CB120HH2L |
Description | CMC 100MA 1LN 12 OHM 0504 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 12 Ohms 100mA DCR 900mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 12 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 900mOhm (Typ) | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 0504 (1210 Metric), 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩726.00000 | ₩726 |
| 10 | ₩603.90000 | ₩6,039 |
| 25 | ₩557.84000 | ₩13,946 |
| 50 | ₩526.02000 | ₩26,301 |
| 100 | ₩495.91000 | ₩49,591 |
| 250 | ₩458.74800 | ₩114,687 |
| 500 | ₩432.55600 | ₩216,278 |
| 1,000 | ₩407.84500 | ₩407,845 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩369.89550 | ₩1,479,582 |
| 8,000 | ₩348.83750 | ₩2,790,700 |
| 12,000 | ₩337.09233 | ₩4,045,108 |
| 20,000 | ₩322.87615 | ₩6,457,523 |
| 28,000 | ₩316.60200 | ₩8,864,856 |