
DE1B3RB151KN4AR01F | |
|---|---|
DigiKey Part Number | 490-17650-1-ND - Cut Tape (CT) 490-17650-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE1B3RB151KN4AR01F |
Description | CAP CER 150PF 500V RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 500VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1B3RB151KN4AR01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,027.00000 | ₩1,027 |
| 10 | ₩641.40000 | ₩6,414 |
| 50 | ₩489.34000 | ₩24,467 |
| 100 | ₩442.45000 | ₩44,245 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩333.39600 | ₩166,698 |
| 1,000 | ₩269.11800 | ₩269,118 |
| 1,500 | ₩261.37467 | ₩392,062 |
| 2,500 | ₩253.47720 | ₩633,693 |
| 3,500 | ₩248.62114 | ₩870,174 |
| 5,000 | ₩243.80060 | ₩1,219,003 |
| 6,000 | ₩241.02783 | ₩1,446,167 |
| 12,000 | ₩234.31100 | ₩2,811,732 |
| 12,500 | ₩233.74056 | ₩2,921,757 |