CSTLS-X Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSTLS24M0X53-A0

DigiKey Part Number
CSTLS24M0X53-A0-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CSTLS24M0X53-A0
Description
CER RESONATOR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Resonator Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
*
Packaging
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Package / Case
Radial - 3 Lead, 2.50mm Pitch
Size / Dimension
0.217" L x 0.118" W (5.50mm x 3.00mm)
Height
0.256" (6.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in KRW
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₩401.26650₩802,533
Manufacturers Standard Package