
BLM21BB121SH1D | |
|---|---|
DigiKey Part Number | BLM21BB121SH1D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLM21BB121SH1D |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Differential Mode - Single Ferrite Bead 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BLM21BB121SH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Differential Mode - Single | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩75.65625 | ₩302,625 |