
MTSMI-P-DK | |
|---|---|
DigiKey Part Number | 591-1013-ND |
Manufacturer | |
Manufacturer Product Number | MTSMI-P-DK |
Description | EVAL BRD MT5692SMI-P MT9234SMI-P |
Customer Reference | |
Detailed Description | MT5692SMI-P, MT9234SMI-P SocketModem® Modem Telecom Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Telecom | |
Function | Modem | |
Embedded | No | |
Utilized IC / Part | MT5692SMI-P, MT9234SMI-P | |
Primary Attributes | Embedded Dial-up Modem | |
Secondary Attributes | Parallel Interface(s) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |

