
BU-L2-313 | |
|---|---|
DigiKey Part Number | 314-1486-ND |
Manufacturer | |
Manufacturer Product Number | BU-L2-313 |
Description | LUG 2 AWG 5/16" STUD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular Tubular (Battery Lugs) 2 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.620" (41.15mm) |
Manufacturer Mueller Electric Co | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Termination Crimp |
Part Status Active | Wire Gauge 2 AWG |
Terminal Type Circular Tubular (Battery Lugs) | Insulation Non-Insulated |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.095" (2.41mm) | Base Product Number |
Width - Outer Edges 0.650" (16.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,325.00000 | ₩3,325 |
| 10 | ₩2,919.10000 | ₩29,191 |
| 25 | ₩2,809.88000 | ₩70,247 |
| 100 | ₩2,716.21000 | ₩271,621 |
| 500 | ₩2,669.37800 | ₩1,334,689 |
| 1,000 | ₩2,606.95200 | ₩2,606,952 |
