
URD480512LD-20WR3 | |
|---|---|
DigiKey Part Number | 2725-URD480512LD-20WR3-ND |
Manufacturer | |
Manufacturer Product Number | URD480512LD-20WR3 |
Description | ISOLATED MODULE DC DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V 12V 2A, 833mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2A, 833mA |
Manufacturer Mornsun America, LLC | Power (Watts) 20 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 84% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-DIP Module, 7 Leads |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) |
Voltage - Output 1 | Approval Agency CE, EN, UKCA |
Voltage - Output 2 12V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩26,571.00000 | ₩26,571 |