Open Frame AC DC Converters 1 Output 5V 2A 85 ~ 305 VAC, 90 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS10-13B05R3P

DigiKey Part Number
2725-LS10-13B05R3P-ND
Manufacturer
Manufacturer Product Number
LS10-13B05R3P
Description
AC/DC CONVERTER 5V 10W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 2A 85 ~ 305 VAC, 90 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Manufacturer
Mornsun America, LLC
Operating Temperature
-40°C ~ 85°C (With Derating)
Series
Efficiency
77%
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Not For New Designs
Package / Case
6-SIP Module
Type
Open Frame
Size / Dimension
1.14" L x 0.55" W x 0.68" H (28.8mm x 14.1mm x 17.2mm)
Number of Outputs
1
Approval Agency
CB, CE, cURus, UKCA, UL
Voltage - Input
85 ~ 305 VAC, 90 ~ 430 VDC
Standard Number
60335-1; 62368-1
Voltage - Output 1
5V
Line Regulation
±0.5%
Current - Output (Max)
2A
Load Regulation
±3%
Power (Watts)
10 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AMEOFL10-5S277HALPZDComponents55245-AMEOFL10-5S277HALPZ-ND₩11,925.00000Similar
In-Stock: 240
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩4,510.00000₩4,510